Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFTB-1501Copy
Newark Part No.18AM2072
Product RangeFTB-1500 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2,162.670 |
Price for:Each
Minimum: 1
Multiple: 1
$2,162.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB-1501Copy
Newark Part No.18AM2072
Product RangeFTB-1500 Series
Technical Datasheet
Sensor TypeTurbine Flowmeter
Flow Rate Min0.3l/min
Flow Rate Max1.5l/min
Operating Pressure Min-
Operating Pressure Max5000psi
Supply Voltage Min10VDC
Supply Voltage Max28VDC
Accuracy± 1%
Media TypeLiquid
Process Connection Size1/2"
Process Connection TypeNPT Male
Pipe Size-
Sensor Mounting-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFTB-1500 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Type
Turbine Flowmeter
Flow Rate Max
1.5l/min
Operating Pressure Max
5000psi
Supply Voltage Max
28VDC
Media Type
Liquid
Process Connection Type
NPT Male
Sensor Mounting
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Flow Rate Min
0.3l/min
Operating Pressure Min
-
Supply Voltage Min
10VDC
Accuracy
± 1%
Process Connection Size
1/2"
Pipe Size
-
Operating Temperature Min
-40°C
Product Range
FTB-1500 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
