Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFTB-1413Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63AH6202
Product RangeFTB-1400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,109.760 |
Price for:Each
Minimum: 1
Multiple: 1
$1,109.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB-1413Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63AH6202
Product RangeFTB-1400 Series
Technical Datasheet
Sensor TypeFlowMeter
Flow Rate Min7.6l/min
Flow Rate Max56.7l/min
Operating Pressure Min-
Operating Pressure Max5000psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 1%
Media TypeLiquid
Process Connection Size1/2"
Process Connection TypeNPT
Pipe Size1/2 to 2"
Sensor Mounting-
Operating Temperature Min-101°C
Operating Temperature Max177°C
Product RangeFTB-1400 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
FlowMeter
Flow Rate Max
56.7l/min
Operating Pressure Max
5000psi
Supply Voltage Max
-
Media Type
Liquid
Process Connection Type
NPT
Sensor Mounting
-
Operating Temperature Max
177°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
7.6l/min
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 1%
Process Connection Size
1/2"
Pipe Size
1/2 to 2"
Operating Temperature Min
-101°C
Product Range
FTB-1400 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
