Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFSW304-GCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63AH5263
Product RangeFSW300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $276.650 |
Price for:Each
Minimum: 1
Multiple: 1
$276.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFSW304-GCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63AH5263
Product RangeFSW300 Series
Technical Datasheet
Flow Switch TypeSPST
Flow Rate Min13.2l/min
Flow Rate Max16.7l/min
Operating Pressure Min-
Operating Pressure Max365psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating-
Switching Voltage AC Max230V
Switching Voltage DC Max48V
Media TypeLiquid
Process Connection Size1"
Process Connection TypeNPT Female
Pipe Size-
Housing MaterialPP (Polypropylene)
Operating Temperature Min-
Operating Temperature Max110°C
Product RangeFSW300 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flow Switch Type
SPST
Flow Rate Max
16.7l/min
Operating Pressure Max
365psi
Supply Voltage Max
-
Switching Voltage AC Max
230V
Media Type
Liquid
Process Connection Type
NPT Female
Housing Material
PP (Polypropylene)
Operating Temperature Max
110°C
Qualification
-
Flow Rate Min
13.2l/min
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
-
Switching Voltage DC Max
48V
Process Connection Size
1"
Pipe Size
-
Operating Temperature Min
-
Product Range
FSW300 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
