Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFST-221-SPST-25Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63AH5129
Product RangeFST-200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $405.060 |
Price for:Each
Minimum: 1
Multiple: 1
$405.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFST-221-SPST-25Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63AH5129
Product RangeFST-200 Series
Technical Datasheet
Flow Switch TypeSPST
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max150psi
Supply Voltage Min12V
Supply Voltage Max36V
Contact Rating-
Switching Voltage AC Max-
Switching Voltage DC Max-
Media TypeLiquid
Process Connection Size3/4"
Process Connection TypeNPT
Pipe Size2 to 12"
Housing MaterialPP (Polypropylene), PVDF (Polyvinylidene Fluoride)
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeFST-200 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flow Switch Type
SPST
Flow Rate Max
-
Operating Pressure Max
150psi
Supply Voltage Max
36V
Switching Voltage AC Max
-
Media Type
Liquid
Process Connection Type
NPT
Housing Material
PP (Polypropylene), PVDF (Polyvinylidene Fluoride)
Operating Temperature Max
60°C
Qualification
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
12V
Contact Rating
-
Switching Voltage DC Max
-
Process Connection Size
3/4"
Pipe Size
2 to 12"
Operating Temperature Min
0°C
Product Range
FST-200 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
