Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $105.150 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$105.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFS-260-8-1000
Newark Part No.31AC5399
Product RangeFS Series
Technical Datasheet
Sleeving / Tubing TypeInsulating
Sleeving MaterialSteatite
Sleeving Colour-
Internal Diameter-
Length - Metric6.6mm
Length - Imperial0.26"
Product RangeFS Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sleeving / Tubing Type
Insulating
Sleeving Colour
-
Length - Metric
6.6mm
Product Range
FS Series
Sleeving Material
Steatite
Internal Diameter
-
Length - Imperial
0.26"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate