Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFPR313Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63AH4566
Product RangeFPR300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,289.260 |
Price for:Each
Minimum: 1
Multiple: 1
$1,289.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFPR313Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63AH4566
Product RangeFPR300 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.76l/min
Flow Rate Max75.7l/min
Operating Pressure Min-
Operating Pressure Max20psi
Supply Voltage Min6V
Supply Voltage Max24V
Accuracy± 1%
Media TypeLiquid
Process Connection Size3/4"
Process Connection TypeNPT
Pipe Size-
Sensor Mounting-
Operating Temperature Min-
Operating Temperature Max70°C
Product RangeFPR300 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
75.7l/min
Operating Pressure Max
20psi
Supply Voltage Max
24V
Media Type
Liquid
Process Connection Type
NPT
Sensor Mounting
-
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
0.76l/min
Operating Pressure Min
-
Supply Voltage Min
6V
Accuracy
± 1%
Process Connection Size
3/4"
Pipe Size
-
Operating Temperature Min
-
Product Range
FPR300 Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
