Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFPR205-PSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63AH4545
Product RangeFPR200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $604.590 |
Price for:Each
Minimum: 1
Multiple: 1
$604.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFPR205-PSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63AH4545
Product RangeFPR200 Series
Technical Datasheet
Flow Rate Max56.8l/min
Flow Rate Min5.7l/min
Flow Transmitter Output4mA to 20mA
Supply Voltage Min12V
Supply Voltage Max35V
Accuracy± 2%
Media TypeLiquid
Process Connection Size1/2"
Process Connection TypeNPT Female
Pipe Size-
Sensor Output TypeAnalogue
Sensor Mounting-
Operating Temperature Min-7°C
Operating Temperature Max107°C
Product RangeFPR200 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flow Rate Max
56.8l/min
Flow Transmitter Output
4mA to 20mA
Supply Voltage Max
35V
Media Type
Liquid
Process Connection Type
NPT Female
Sensor Output Type
Analogue
Operating Temperature Min
-7°C
Product Range
FPR200 Series
Flow Rate Min
5.7l/min
Supply Voltage Min
12V
Accuracy
± 2%
Process Connection Size
1/2"
Pipe Size
-
Sensor Mounting
-
Operating Temperature Max
107°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
