Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFPM-5750-P
Newark Part No.63AH4498
Product RangeFPM-5750 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $914.580 |
Price for:Each
Minimum: 1
Multiple: 1
$914.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFPM-5750-P
Newark Part No.63AH4498
Product RangeFPM-5750 Series
Technical Datasheet
No. of Digits / Alpha12
Digit Height-
Supply Voltage Min-
Supply Voltage Max3.6V
Panel Cutout Height92mm
Panel Cutout Width92mm
Operating Temperature Min-10°C
Operating Temperature Max65°C
Product RangeFPM-5750 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Digits / Alpha
12
Supply Voltage Min
-
Panel Cutout Height
92mm
Operating Temperature Min
-10°C
Product Range
FPM-5750 Series
Digit Height
-
Supply Voltage Max
3.6V
Panel Cutout Width
92mm
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate