Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFPD3303-D-ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63AH4475
Product RangeFPD3300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,316.170 |
Price for:Each
Minimum: 1
Multiple: 1
$3,316.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFPD3303-D-ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63AH4475
Product RangeFPD3300 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.42l/min
Flow Rate Max8.33l/min
Operating Pressure Min-
Operating Pressure Max1000psi
Supply Voltage Min18V
Supply Voltage Max30V
Accuracy± 0.5%
Media TypeLiquid
Process Connection Size1/2"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPipe Mount
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeFPD3300 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
8.33l/min
Operating Pressure Max
1000psi
Supply Voltage Max
30V
Media Type
Liquid
Process Connection Type
NPT Female
Sensor Mounting
Pipe Mount
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
0.42l/min
Operating Pressure Min
-
Supply Voltage Min
18V
Accuracy
± 0.5%
Process Connection Size
1/2"
Pipe Size
-
Operating Temperature Min
-40°C
Product Range
FPD3300 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
