Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFPD3007Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63AH4430
Product RangeFPD3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,153.040 |
Price for:Each
Minimum: 1
Multiple: 1
$5,153.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFPD3007Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63AH4430
Product RangeFPD3000 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min4
Flow Rate Max130
Operating Pressure Min-
Operating Pressure Max1000psi
Supply Voltage Min4.5VDC
Supply Voltage Max24VDC
Accuracy± 0.5%
Media TypeFuel, Oil
Process Connection Size2"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPipe Mount
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeFPD3000 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
130
Operating Pressure Max
1000psi
Supply Voltage Max
24VDC
Media Type
Fuel, Oil
Process Connection Type
NPT Female
Sensor Mounting
Pipe Mount
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2022)
Flow Rate Min
4
Operating Pressure Min
-
Supply Voltage Min
4.5VDC
Accuracy
± 0.5%
Process Connection Size
2"
Pipe Size
-
Operating Temperature Min
-40°C
Product Range
FPD3000 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
