Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFPD2014-HTCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.63AH4390
Product RangeFPD2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,582.850 |
Price for:Each
Minimum: 1
Multiple: 1
$4,582.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFPD2014-HTCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.63AH4390
Product RangeFPD2000 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.19l/min
Flow Rate Max75l/min
Operating Pressure Min-
Operating Pressure Max5000psi
Supply Voltage Min10V
Supply Voltage Max28V
Accuracy± 0.5%
Media TypeWater
Process Connection Size3/4"
Process Connection TypeNPT
Pipe Size-
Sensor Mounting-
Operating Temperature Min-
Operating Temperature Max204°C
Product RangeFPD2000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
75l/min
Operating Pressure Max
5000psi
Supply Voltage Max
28V
Media Type
Water
Process Connection Type
NPT
Sensor Mounting
-
Operating Temperature Max
204°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
0.19l/min
Operating Pressure Min
-
Supply Voltage Min
10V
Accuracy
± 0.5%
Process Connection Size
3/4"
Pipe Size
-
Operating Temperature Min
-
Product Range
FPD2000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
