Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFPB153Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63AH4349
Product RangeFPB100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,050.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1,050.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFPB153Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63AH4349
Product RangeFPB100 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min18CFM
Flow Rate Max1200CFM
Operating Pressure Min25psi
Operating Pressure Max200psi
Supply Voltage Min12V
Supply Voltage Max32V
Accuracy± 1%
Media Type-
Process Connection Size-
Process Connection Type-
Pipe Size12.7 to 102"
Sensor Mounting-
Operating Temperature Min-18°C
Operating Temperature Max85°C
Product RangeFPB100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
1200CFM
Operating Pressure Max
200psi
Supply Voltage Max
32V
Media Type
-
Process Connection Type
-
Sensor Mounting
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
18CFM
Operating Pressure Min
25psi
Supply Voltage Min
12V
Accuracy
± 1%
Process Connection Size
-
Pipe Size
12.7 to 102"
Operating Temperature Min
-18°C
Product Range
FPB100 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
