Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFP8501ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63AH4947
Product RangeFP8500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $474.780 |
Price for:Each
Minimum: 1
Multiple: 1
$474.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFP8501ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63AH4947
Product RangeFP8500 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min45.42l/min
Flow Rate Max3005.62l/min
Operating Pressure Min25psi
Operating Pressure Max180psi
Supply Voltage Min3.3V
Supply Voltage Max24V
Accuracy± 1%
Media TypeLiquid
Process Connection Size-
Process Connection Type-
Pipe Size0.5 to 4"
Sensor Mounting-
Operating Temperature Min20°C
Operating Temperature Max85°C
Product RangeFP8500 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
3005.62l/min
Operating Pressure Max
180psi
Supply Voltage Max
24V
Media Type
Liquid
Process Connection Type
-
Sensor Mounting
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
45.42l/min
Operating Pressure Min
25psi
Supply Voltage Min
3.3V
Accuracy
± 1%
Process Connection Size
-
Pipe Size
0.5 to 4"
Operating Temperature Min
20°C
Product Range
FP8500 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
