Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFP6501-SSCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63AH4922
Product RangeFP6500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,142.380 |
Price for:Each
Minimum: 1
Multiple: 1
$1,142.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFP6501-SSCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63AH4922
Product RangeFP6500 Series
Technical Datasheet
Sensor TypePaddlewheel Flow Sensor
Operating Pressure Min0psi
Operating Pressure Max200psi
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Accuracy± 1.5%
Sensor Output TypeCurrent, Sink
Media TypeLiquid
Process Connection Size1-1/2"
Process Connection TypeNPT Male
Pipe Size12"
Sensor MountingCable Mount
Operating Temperature Min-
Operating Temperature Max93°C
Product RangeFP6500 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Paddlewheel Flow Sensor
Operating Pressure Max
200psi
Supply Voltage Max
24VDC
Sensor Output Type
Current, Sink
Process Connection Size
1-1/2"
Pipe Size
12"
Operating Temperature Min
-
Product Range
FP6500 Series
Operating Pressure Min
0psi
Supply Voltage Min
5VDC
Accuracy
± 1.5%
Media Type
Liquid
Process Connection Type
NPT Male
Sensor Mounting
Cable Mount
Operating Temperature Max
93°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
