Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFP1406Copy
Newark Part No.63AH4815
Product RangeFP1400 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,177.570 |
Price for:Each
Minimum: 1
Multiple: 1
$1,177.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFP1406Copy
Newark Part No.63AH4815
Product RangeFP1400 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min2GPM (US)
Flow Rate Max20GPM (US)
Operating Pressure Min-
Operating Pressure Max150psi
Supply Voltage Min11VDC
Supply Voltage Max26VDC
Accuracy± 1%
Media TypeWater
Process Connection Size3/4"
Process Connection TypeNPT Female
Pipe Size-
Sensor Mounting-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeFP1400 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
20GPM (US)
Operating Pressure Max
150psi
Supply Voltage Max
26VDC
Media Type
Water
Process Connection Type
NPT Female
Sensor Mounting
-
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
2GPM (US)
Operating Pressure Min
-
Supply Voltage Min
11VDC
Accuracy
± 1%
Process Connection Size
3/4"
Pipe Size
-
Operating Temperature Min
-10°C
Product Range
FP1400 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
