Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFP-5601Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63AH4326
Product RangeFP5600-8500A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $635.710 |
Price for:Each
Minimum: 1
Multiple: 1
$635.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFP-5601Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63AH4326
Product RangeFP5600-8500A Series
Technical Datasheet
Sensor TypePaddlewheel Flow Sensor
Operating Pressure Min0psi
Operating Pressure Max180psi
Supply Voltage Min3.3VDC
Supply Voltage Max24VDC
Accuracy± 1%
Sensor Output TypeOpen Collector, Sink
Media TypeLiquid
Process Connection Size-
Process Connection Type-
Pipe Size4"
Sensor MountingCable Mount
Operating Temperature Min-18°C
Operating Temperature Max100°C
Product RangeFP5600-8500A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Paddlewheel Flow Sensor
Operating Pressure Max
180psi
Supply Voltage Max
24VDC
Sensor Output Type
Open Collector, Sink
Process Connection Size
-
Pipe Size
4"
Operating Temperature Min
-18°C
Product Range
FP5600-8500A Series
Operating Pressure Min
0psi
Supply Voltage Min
3.3VDC
Accuracy
± 1%
Media Type
Liquid
Process Connection Type
-
Sensor Mounting
Cable Mount
Operating Temperature Max
100°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
