Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFP-5201Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63AH4252
Product RangeFP-5200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $905.270 |
Price for:Each
Minimum: 1
Multiple: 1
$905.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFP-5201Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63AH4252
Product RangeFP-5200 Series
Technical Datasheet
Sensor TypeFlow Sensor
Operating Pressure Min0psi
Operating Pressure Max1500psi
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Accuracy± 0.2fps
Sensor Output TypeVoltage
Media TypeLiquid
Process Connection Size1/2"
Process Connection TypeNPT Female
Pipe Size12"
Sensor MountingCable Mount
Operating Temperature Min-46°C
Operating Temperature Max149°C
Product RangeFP-5200 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flow Sensor
Operating Pressure Max
1500psi
Supply Voltage Max
24VDC
Sensor Output Type
Voltage
Process Connection Size
1/2"
Pipe Size
12"
Operating Temperature Min
-46°C
Product Range
FP-5200 Series
Operating Pressure Min
0psi
Supply Voltage Min
5VDC
Accuracy
± 0.2fps
Media Type
Liquid
Process Connection Type
NPT Female
Sensor Mounting
Cable Mount
Operating Temperature Max
149°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
