Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFP-3-1500-2BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63AH4237
Product RangeFP-2541 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,509.580 |
Price for:Each
Minimum: 1
Multiple: 1
$1,509.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFP-3-1500-2BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63AH4237
Product RangeFP-2541 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min18CFM
Flow Rate Max1200CFM
Operating Pressure Min-
Operating Pressure Max250psi
Supply Voltage Min5V
Supply Voltage Max24V
Accuracy-
Media TypeLiquid
Process Connection Size-
Process Connection TypeNPT
Pipe Size1.5 to 36"
Sensor Mounting-
Operating Temperature Min-
Operating Temperature Max-
Product RangeFP-2541 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
1200CFM
Operating Pressure Max
250psi
Supply Voltage Max
24V
Media Type
Liquid
Process Connection Type
NPT
Sensor Mounting
-
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
18CFM
Operating Pressure Min
-
Supply Voltage Min
5V
Accuracy
-
Process Connection Size
-
Pipe Size
1.5 to 36"
Operating Temperature Min
-
Product Range
FP-2541 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
