Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMX9605Copy
Newark Part No.63AH4218
Product RangeFMX9600 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $478.210 |
Price for:Each
Minimum: 1
Multiple: 1
$478.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMX9605Copy
Newark Part No.63AH4218
Product RangeFMX9600 Series
Technical Datasheet
Operating Pressure Max4200psi
Operating Voltage-
Current Rating-
Flow Rate Max-
Gas Type-
Power Rating-
Size0.187"
Product RangeFMX9600 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Operating Pressure Max
4200psi
Current Rating
-
Gas Type
-
Size
0.187"
SVHC
No SVHC (04-Feb-2026)
Operating Voltage
-
Flow Rate Max
-
Power Rating
-
Product Range
FMX9600 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
