Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMG980-MCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63AH4128
Product RangeFMG980 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,021.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1,021.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMG980-MCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63AH4128
Product RangeFMG980 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max200psi
Supply Voltage Min12V
Supply Voltage Max30V
Accuracy± 1%
Media TypeWater, Gas, Liquid
Process Connection Size-
Process Connection TypeNPT
Pipe Size-
Sensor MountingWall Mount
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product RangeFMG980 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
-
Operating Pressure Max
200psi
Supply Voltage Max
30V
Media Type
Water, Gas, Liquid
Process Connection Type
NPT
Sensor Mounting
Wall Mount
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
12V
Accuracy
± 1%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-30°C
Product Range
FMG980 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
