Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMG901-RFCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63AH4100
Product RangeFMG900 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,215.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2,215.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMG901-RFCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63AH4100
Product RangeFMG900 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min261l/min
Flow Rate Max18530l/min
Operating Pressure Min-
Operating Pressure Max200psi
Supply Voltage Min12V
Supply Voltage Max24V
Accuracy± 1%
Media TypeWater
Process Connection Size1-1/2"
Process Connection TypeNPT Male
Pipe Size3 to 10"
Sensor Mounting-
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product RangeFMG900 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
18530l/min
Operating Pressure Max
200psi
Supply Voltage Max
24V
Media Type
Water
Process Connection Type
NPT Male
Sensor Mounting
-
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
261l/min
Operating Pressure Min
-
Supply Voltage Min
12V
Accuracy
± 1%
Process Connection Size
1-1/2"
Pipe Size
3 to 10"
Operating Temperature Min
-30°C
Product Range
FMG900 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
