Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMG72BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63AH4075
Product RangeFMG70B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,974.680 |
Price for:Each
Minimum: 1
Multiple: 1
$1,974.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMG72BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63AH4075
Product RangeFMG70B Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min1l/min
Flow Rate Max60l/min
Operating Pressure Min-
Operating Pressure Max232psi
Supply Voltage Min-
Supply Voltage Max24V
Accuracy± 1.5%
Media Type-
Process Connection Size1/2"
Process Connection TypeNPT
Pipe Size-
Sensor Mounting-
Operating Temperature Min5°C
Operating Temperature Max70°C
Product RangeFMG70B Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
60l/min
Operating Pressure Max
232psi
Supply Voltage Max
24V
Media Type
-
Process Connection Type
NPT
Sensor Mounting
-
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
1l/min
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 1.5%
Process Connection Size
1/2"
Pipe Size
-
Operating Temperature Min
5°C
Product Range
FMG70B Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
