Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMG604-RCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.63AH4034
Product RangeFMG600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,254.510 |
Price for:Each
Minimum: 1
Multiple: 1
$6,254.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMG604-RCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.63AH4034
Product RangeFMG600 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min49.96l/min
Flow Rate Max499.67l/min
Operating Pressure Min-
Operating Pressure Max145psi
Supply Voltage Min-
Supply Voltage Max24V
Accuracy± 0.5%
Media Type-
Process Connection Size1-1/4"
Process Connection Type-
Pipe Size-
Sensor Mounting-
Operating Temperature Min-5°C
Operating Temperature Max55°C
Product RangeFMG600 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
499.67l/min
Operating Pressure Max
145psi
Supply Voltage Max
24V
Media Type
-
Process Connection Type
-
Sensor Mounting
-
Operating Temperature Max
55°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
49.96l/min
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 0.5%
Process Connection Size
1-1/4"
Pipe Size
-
Operating Temperature Min
-5°C
Product Range
FMG600 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
