Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMG602Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.63AH4025
Product RangeFMG600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,268.530 |
Price for:Each
Minimum: 1
Multiple: 1
$5,268.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMG602Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.63AH4025
Product RangeFMG600 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min19.68l/min
Flow Rate Max196.8l/min
Operating Pressure Min-
Operating Pressure Max145psi
Supply Voltage Min-
Supply Voltage Max24V
Accuracy± 0.5%
Media Type-
Process Connection Size3/4"
Process Connection Type-
Pipe Size-
Sensor Mounting-
Operating Temperature Min-5°C
Operating Temperature Max55°C
Product RangeFMG600 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
196.8l/min
Operating Pressure Max
145psi
Supply Voltage Max
24V
Media Type
-
Process Connection Type
-
Sensor Mounting
-
Operating Temperature Max
55°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
19.68l/min
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 0.5%
Process Connection Size
3/4"
Pipe Size
-
Operating Temperature Min
-5°C
Product Range
FMG600 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
