Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMG-553Copy
Newark Part No.63AH4014
Product RangeFMG-550 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,065.390 |
Price for:Each
Minimum: 1
Multiple: 1
$3,065.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMG-553Copy
Newark Part No.63AH4014
Product RangeFMG-550 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min254.85l/min
Flow Rate Max56067.36l/min
Operating Pressure Min-
Operating Pressure Max300psi
Supply Voltage Min5V
Supply Voltage Max24V
Accuracy± 2%
Media TypeLiquid
Process Connection Size1-1/4"
Process Connection TypeNPT
Sensor Mounting-
Operating Temperature Min-15°C
Operating Temperature Max70°C
Product RangeFMG-550 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
56067.36l/min
Operating Pressure Max
300psi
Supply Voltage Max
24V
Media Type
Liquid
Process Connection Type
NPT
Operating Temperature Min
-15°C
Product Range
FMG-550 Series
Flow Rate Min
254.85l/min
Operating Pressure Min
-
Supply Voltage Min
5V
Accuracy
± 2%
Process Connection Size
1-1/4"
Sensor Mounting
-
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
