Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA6604Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63AH3839
Product RangeFMA6000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,223.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2,223.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA6604Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63AH3839
Product RangeFMA6000 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min2cc/min
Flow Rate Max100cc/min
Operating Pressure Min-
Operating Pressure Max500psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 1%
Media TypeGas
Process Connection Size1/4"
Process Connection Type-
Pipe Size-
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFMA6000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
100cc/min
Operating Pressure Max
500psi
Supply Voltage Max
-
Media Type
Gas
Process Connection Type
-
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
2cc/min
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 1%
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FMA6000 Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
