Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA5404A-ST-CO2-(10SCCM)Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.64AH1244
Product RangeFMA5400A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,593.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1,593.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA5404A-ST-CO2-(10SCCM)Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.64AH1244
Product RangeFMA5400A Series
Technical Datasheet
Display TypeLCD
Flow Range0SLM to 10SLM
Operating Pressure Max500psi
Process Temperature Max-
Output Interface-
Process Connection Size3/4"
Process Connection TypeNPT Female
Media TypeGas
Sensor Output TypeAnalogue
Operating Temperature Min5°C
Operating Temperature Max50°C
Product RangeFMA5400A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Display Type
LCD
Operating Pressure Max
500psi
Output Interface
-
Process Connection Type
NPT Female
Sensor Output Type
Analogue
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Flow Range
0SLM to 10SLM
Process Temperature Max
-
Process Connection Size
3/4"
Media Type
Gas
Operating Temperature Min
5°C
Product Range
FMA5400A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
