Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA1723ACopy
Newark Part No.63AH3354
Product RangeFMA1700A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,164.980 |
Price for:Each
Minimum: 1
Multiple: 1
$1,164.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA1723ACopy
Newark Part No.63AH3354
Product RangeFMA1700A Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.15l/min
Flow Rate Max15l/min
Operating Pressure Min20psi
Operating Pressure Max1000psi
Supply Voltage Min12VDC
Supply Voltage Max26VDC
Accuracy± 1%
Media TypeAir, Nitrogen
Process Connection Size1/4"
Process Connection TypeCompression
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFMA1700A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
15l/min
Operating Pressure Max
1000psi
Supply Voltage Max
26VDC
Media Type
Air, Nitrogen
Process Connection Type
Compression
Sensor Mounting
Panel Mount
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
0.15l/min
Operating Pressure Min
20psi
Supply Voltage Min
12VDC
Accuracy
± 1%
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FMA1700A Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
