Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA1714A-HE-58/0PSIGCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63AH3345
Product RangeFMA1700A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $791.640 |
Price for:Each
Minimum: 1
Multiple: 1
$791.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA1714A-HE-58/0PSIGCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63AH3345
Product RangeFMA1700A Series
Technical Datasheet
Sensor TypeMass Flow Meter
Flow Rate Min0.01l/min
Flow Rate Max1l/min
Operating Pressure Min20psi
Operating Pressure Max1000psi
Supply Voltage Min12V
Supply Voltage Max26V
Accuracy± 1.5%
Media TypeAir
Process Connection Size3/4"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFMA1700A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Mass Flow Meter
Flow Rate Max
1l/min
Operating Pressure Max
1000psi
Supply Voltage Max
26V
Media Type
Air
Process Connection Type
NPT Female
Sensor Mounting
Panel Mount
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
0.01l/min
Operating Pressure Min
20psi
Supply Voltage Min
12V
Accuracy
± 1.5%
Process Connection Size
3/4"
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FMA1700A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
