Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFMA-LP1601A-I2Copy
Newark Part No.32AH9187
Product RangeFMA-LP1600A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,531.840 |
Price for:Each
Minimum: 1
Multiple: 1
$3,531.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA-LP1601A-I2Copy
Newark Part No.32AH9187
Product RangeFMA-LP1600A Series
Technical Datasheet
Flow Rate Min0.0025cc/min
Flow Rate Max0.5cc/min
Supply Voltage Min15V
Supply Voltage Max30V
Product RangeFMA-LP1600A Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 0.5 SCCM FMA1600A series mass flow meter
- 10 to 32 UNF thread connection
- Two 4 to 20mA outputs
- Standard RS232 communication
- 130+ gas calibrations, including pure and mixed gases
- No straight runs of pipe required
- No warm-up time
- Turndown ratio of 200:1 (0.5% maximum flow)
- Store up to 20 user defined gas blends
Contents
Mass flowmeter, 24VDC universal power supply, 1.8m (6') cable, 8-pin male mini- DIN connector, Operator’s manual, NIST certificate.
Technical Specifications
Flow Rate Min
0.0025cc/min
Supply Voltage Min
15V
Product Range
FMA-LP1600A Series
Flow Rate Max
0.5cc/min
Supply Voltage Max
30V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
