Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA-A2417-N2-20/0PSIG
Newark Part No.63AH2627
Product RangeFMA-A2000 Series
Your Part Number
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,701.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1,701.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA-A2417-N2-20/0PSIG
Newark Part No.63AH2627
Product RangeFMA-A2000 Series
Technical Datasheet
No. of Analog Inputs1
No. of Analog Outputs2
No. of Digital Inputs-
No. of Digital Outputs-
Product RangeFMA-A2000 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Analog Inputs
1
No. of Digital Inputs
-
Product Range
FMA-A2000 Series
No. of Analog Outputs
2
No. of Digital Outputs
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
