Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA-1607A-10V-0C-NLM-BARCopy
Newark Part No.63AH2780
Product RangeFMA-1600A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,170.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2,170.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA-1607A-10V-0C-NLM-BARCopy
Newark Part No.63AH2780
Product RangeFMA-1600A Series
Technical Datasheet
Sensor TypeMass Flow Meter
Flow Rate Min0.05l/min
Flow Rate Max10l/min
Operating Pressure Min-
Operating Pressure Max145psi
Supply Voltage Min7V
Supply Voltage Max30VDC
Accuracy± 0.8%
Media TypeGas
Process Connection Size1/8"
Process Connection TypeNPT Female
Pipe Size-
Sensor Mounting-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeFMA-1600A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Mass Flow Meter
Flow Rate Max
10l/min
Operating Pressure Max
145psi
Supply Voltage Max
30VDC
Media Type
Gas
Process Connection Type
NPT Female
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
0.05l/min
Operating Pressure Min
-
Supply Voltage Min
7V
Accuracy
± 0.8%
Process Connection Size
1/8"
Pipe Size
-
Operating Temperature Min
-10°C
Product Range
FMA-1600A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
