Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLV-4620A-0-10VI/O-2P-BARCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.63AH2173
Product RangeFLV-4600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,474.530 |
Price for:Each
Minimum: 1
Multiple: 1
$4,474.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLV-4620A-0-10VI/O-2P-BARCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.63AH2173
Product RangeFLV-4600 Series
Technical Datasheet
Display TypeLCD
Flow Range0.02lpm to 1lpm
Operating Pressure Max150psi
Process Temperature Max-
Output InterfaceRS232
Process Connection Size1/8"
Process Connection Type-
Media TypeLiquid
Sensor Output TypeVoltage / Current
Operating Temperature Min10°C
Operating Temperature Max50°C
Product RangeFLV-4600 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Display Type
LCD
Operating Pressure Max
150psi
Output Interface
RS232
Process Connection Type
-
Sensor Output Type
Voltage / Current
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Flow Range
0.02lpm to 1lpm
Process Temperature Max
-
Process Connection Size
1/8"
Media Type
Liquid
Operating Temperature Min
10°C
Product Range
FLV-4600 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
