Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLR1206Copy
Newark Part No.63AH2007
Product RangeFLR1000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $817.600 |
Price for:Each
Minimum: 1
Multiple: 1
$817.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLR1206Copy
Newark Part No.63AH2007
Product RangeFLR1000 Series
Technical Datasheet
Sensor TypeTurbine Flowmeter
Flow Rate Min100l/min
Flow Rate Max500l/min
Operating Pressure Min-
Operating Pressure Max40psi
Supply Voltage Min11.5VDC
Supply Voltage Max15VDC
Accuracy± 3%
Media TypeGas
Process Connection Size1/2"
Process Connection TypeAcetal Tube
Pipe Size-
Sensor MountingScrew
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFLR1000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Turbine Flowmeter
Flow Rate Max
500l/min
Operating Pressure Max
40psi
Supply Voltage Max
15VDC
Media Type
Gas
Process Connection Type
Acetal Tube
Sensor Mounting
Screw
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
100l/min
Operating Pressure Min
-
Supply Voltage Min
11.5VDC
Accuracy
± 3%
Process Connection Size
1/2"
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FLR1000 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
