Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLR1011-D-NISTWATERCopy
Newark Part No.63AH1968
Product RangeFLR1000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,176.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1,176.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLR1011-D-NISTWATERCopy
Newark Part No.63AH1968
Product RangeFLR1000 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min0.2l/min
Flow Rate Max2l/min
Operating Pressure Min100psi
Operating Pressure Max500psi
Supply Voltage Min11.5V
Supply Voltage Max12.5V
Accuracy± 1%
Media TypeLiquid, Gas
Process Connection Size1/4"
Process Connection Type-
Pipe Size-
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFLR1000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
2l/min
Operating Pressure Max
500psi
Supply Voltage Max
12.5V
Media Type
Liquid, Gas
Process Connection Type
-
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
0.2l/min
Operating Pressure Min
100psi
Supply Voltage Min
11.5V
Accuracy
± 1%
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FLR1000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
