Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLR1002-DCopy
Newark Part No.63AH1906
Product RangeFLR1000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $669.500 |
Price for:Each
Minimum: 1
Multiple: 1
$669.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLR1002-DCopy
Newark Part No.63AH1906
Product RangeFLR1000 Series
Technical Datasheet
Sensor TypeTurbine Flowmeter
Flow Rate Min0.04l/min
Flow Rate Max0.2l/min
Operating Pressure Min-
Operating Pressure Max40psi
Supply Voltage Min11.5VDC
Supply Voltage Max15VDC
Accuracy± 3%
Media TypeGas
Process Connection Size1/8"
Process Connection TypeAcetal Tube
Pipe Size-
Sensor MountingScrew
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFLR1000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Turbine Flowmeter
Flow Rate Max
0.2l/min
Operating Pressure Max
40psi
Supply Voltage Max
15VDC
Media Type
Gas
Process Connection Type
Acetal Tube
Sensor Mounting
Screw
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
0.04l/min
Operating Pressure Min
-
Supply Voltage Min
11.5VDC
Accuracy
± 3%
Process Connection Size
1/8"
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FLR1000 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
