Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLR-1605ACopy
Newark Part No.63AH1837
Product RangeFLR-1600A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,431.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2,431.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLR-1605ACopy
Newark Part No.63AH1837
Product RangeFLR-1600A Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.04l/min
Flow Rate Max2l/min
Operating Pressure Min-
Operating Pressure Max150psi
Supply Voltage Min7V
Supply Voltage Max30V
Accuracy± 2%
Media TypeLiquid
Process Connection Size1/4"
Process Connection TypeNPT Female
Pipe Size-
Sensor Mounting-
Operating Temperature Min10°C
Operating Temperature Max50°C
Product RangeFLR-1600A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
2l/min
Operating Pressure Max
150psi
Supply Voltage Max
30V
Media Type
Liquid
Process Connection Type
NPT Female
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
0.04l/min
Operating Pressure Min
-
Supply Voltage Min
7V
Accuracy
± 2%
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
10°C
Product Range
FLR-1600A Series
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
