Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFL606PCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63AH2319
Product RangeFL600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,159.900 |
Price for:Each
Minimum: 1
Multiple: 1
$3,159.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL606PCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63AH2319
Product RangeFL600 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min43.91l/min
Flow Rate Max439.1l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 3%
Media TypeWater
Process Connection Size2"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingFront Mount
Operating Temperature Min43°C
Operating Temperature Max93°C
Product RangeFL600 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
439.1l/min
Operating Pressure Max
-
Supply Voltage Max
-
Media Type
Water
Process Connection Type
NPT Female
Sensor Mounting
Front Mount
Operating Temperature Max
93°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
43.91l/min
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 3%
Process Connection Size
2"
Pipe Size
-
Operating Temperature Min
43°C
Product Range
FL600 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
