Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFL-9304-BSPCopy
Newark Part No.62AH9805
Product RangeFL-9300 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $641.610 |
Price for:Each
Minimum: 1
Multiple: 1
$641.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL-9304-BSPCopy
Newark Part No.62AH9805
Product RangeFL-9300 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min10GPM (US)
Flow Rate Max100GPM (US)
Operating Pressure Min-
Operating Pressure Max325psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 5%
Media TypeOil
Process Connection Size1-1/2"
Process Connection TypeNPT Female
Pipe Size-
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max121°C
Product RangeFL-9300 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
100GPM (US)
Operating Pressure Max
325psi
Supply Voltage Max
-
Media Type
Oil
Process Connection Type
NPT Female
Sensor Mounting
-
Operating Temperature Max
121°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
10GPM (US)
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 5%
Process Connection Size
1-1/2"
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FL-9300 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
