Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFL-8307ABCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62AH9765
Product RangeFL-8300AB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,351.870 |
Price for:Each
Minimum: 1
Multiple: 1
$2,351.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL-8307ABCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62AH9765
Product RangeFL-8300AB Series
Technical Datasheet
Sensor TypeIn-Line Flow Meter
Flow Rate Min37.9l/min
Flow Rate Max283.9l/min
Operating Pressure Min-
Operating Pressure Max3500psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 2%
Media TypeWater
Process Connection Size1-1/4"
Process Connection TypeNPT Female
Pipe Size-
Sensor Mounting-
Operating Temperature Min-
Operating Temperature Max204°C
Product RangeFL-8300AB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
In-Line Flow Meter
Flow Rate Max
283.9l/min
Operating Pressure Max
3500psi
Supply Voltage Max
-
Media Type
Water
Process Connection Type
NPT Female
Sensor Mounting
-
Operating Temperature Max
204°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
37.9l/min
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 2%
Process Connection Size
1-1/4"
Pipe Size
-
Operating Temperature Min
-
Product Range
FL-8300AB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
