Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFL-75CCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62AH9730
Product RangeFL-75 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $421.600 |
Price for:Each
Minimum: 1
Multiple: 1
$421.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL-75CCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62AH9730
Product RangeFL-75 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min7.57l/min
Flow Rate Max83.28l/min
Operating Pressure Min-
Operating Pressure Max150psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 3%
Media TypeWater
Process Connection Size1"
Process Connection TypeNPT
Pipe Size-
Sensor Mounting-
Operating Temperature Min-
Operating Temperature Max130°C
Product RangeFL-75 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
83.28l/min
Operating Pressure Max
150psi
Supply Voltage Max
-
Media Type
Water
Process Connection Type
NPT
Sensor Mounting
-
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
7.57l/min
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 3%
Process Connection Size
1"
Pipe Size
-
Operating Temperature Min
-
Product Range
FL-75 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
