Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoFGT201Copy
Newark Part No.33AH9745
Technical Datasheet
HVAC Type-
Operating Voltage250VAC
Switching Capacity10A
Operation TypeNO
External Depth43mm
External Height65mm
External Width33mm
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
HVAC Type
-
Switching Capacity
10A
External Depth
43mm
External Width
33mm
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Operating Voltage
250VAC
Operation Type
NO
External Height
65mm
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
