Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFF01821002Copy
Newark Part No.74Y9105
Product RangeFF018 Large Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $270.040 |
Price for:Each
Minimum: 1
Multiple: 1
$270.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFF01821002Copy
Newark Part No.74Y9105
Product RangeFF018 Large Series
Technical Datasheet
Product RangeFF018 Large Series
Enclosure MaterialSynthetic Mesh
Cooling Capacity-
External Height - Metric224mm
External Width - Metric165mm
External Depth - Metric127mm
External Height - Imperial8.8"
External Width - Imperial6.5"
External Depth - Imperial5"
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
FF018 Large Series
Cooling Capacity
-
External Width - Metric
165mm
External Height - Imperial
8.8"
External Depth - Imperial
5"
Enclosure Material
Synthetic Mesh
External Height - Metric
224mm
External Depth - Metric
127mm
External Width - Imperial
6.5"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
