Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFD-410-24VDCCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.62AH7911
Product RangeFD-400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,742.640 |
Price for:Each
Minimum: 1
Multiple: 1
$3,742.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFD-410-24VDCCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.62AH7911
Product RangeFD-400 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min-
Supply Voltage Max24V
Accuracy± 2%
Media TypeGas
Process Connection Size-
Process Connection TypeNPT
Pipe Size-
Sensor MountingWall Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFD-400 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
-
Operating Pressure Max
-
Supply Voltage Max
24V
Media Type
Gas
Process Connection Type
NPT
Sensor Mounting
Wall Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 2%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-40°C
Product Range
FD-400 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
