Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFD-400Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.44Y9318
Product RangeFD-400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,305.710 |
Price for:Each
Minimum: 1
Multiple: 1
$3,305.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFD-400Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.44Y9318
Product RangeFD-400 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min254.85l/min
Flow Rate Max50970.32l/min
Operating Pressure Min-
Operating Pressure Max700psi
Supply Voltage Min12V
Supply Voltage Max28V
Accuracy± 2%
Media Type-
Process Connection Size1-1/2"
Process Connection TypeNPT
Pipe Size-
Sensor MountingWall Mount
Operating Temperature Min40°C
Operating Temperature Max85°C
Product RangeFD-400 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
50970.32l/min
Operating Pressure Max
700psi
Supply Voltage Max
28V
Media Type
-
Process Connection Type
NPT
Sensor Mounting
Wall Mount
Operating Temperature Max
85°C
SVHC
Lead (04-Feb-2026)
Flow Rate Min
254.85l/min
Operating Pressure Min
-
Supply Voltage Min
12V
Accuracy
± 2%
Process Connection Size
1-1/2"
Pipe Size
-
Operating Temperature Min
40°C
Product Range
FD-400 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
