Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFC-22-NEMACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62AH7851
Product RangeFC-22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,884.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2,884.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFC-22-NEMACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62AH7851
Product RangeFC-22 Series
Technical Datasheet
No. of Digits / Alpha-
Meter FunctionMultifunction
Digit Height7.6mm
Panel Cutout Height68mm
Panel Cutout Width138mm
Supply Voltage Min85VAC
Supply Voltage Max275VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFC-22 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Digits / Alpha
-
Meter Range
10mV / 100mV, 0VDC to 1VDC, 3VDC to 30VDC, 0mA to 20mA, 4mA to 20mA, 20kHz, 100ohm
Panel Cutout Height
68mm
Supply Voltage Min
85VAC
Operating Temperature Min
0°C
Product Range
FC-22 Series
Meter Function
Multifunction
Digit Height
7.6mm
Panel Cutout Width
138mm
Supply Voltage Max
275VAC
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
