Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFC-21-V-24VDC
Newark Part No.62AH7843
Product RangeFC-21 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,574.510 |
Price for:Each
Minimum: 1
Multiple: 1
$1,574.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFC-21-V-24VDC
Newark Part No.62AH7843
Product RangeFC-21 Series
Technical Datasheet
No. of Digits / Alpha-
Meter FunctionMultifunction
Meter Range10mV / 100mV, 0V to 1V, 0V to 5V, 0V to 10V, 1V to 5V, 3V to 30V, 0mA to 20mA, 4mA to 20mA, 20kHz
Digit Height7.6mm
Panel Cutout Height68mm
Panel Cutout Width138mm
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFC-21 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Digits / Alpha
-
Meter Range
10mV / 100mV, 0V to 1V, 0V to 5V, 0V to 10V, 1V to 5V, 3V to 30V, 0mA to 20mA, 4mA to 20mA, 20kHz
Panel Cutout Height
68mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
FC-21 Series
Meter Function
Multifunction
Digit Height
7.6mm
Panel Cutout Width
138mm
Supply Voltage Max
24VDC
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate