Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoEXTT-T-20-25Copy
Newark Part No.27AM2988
Product RangeEXTT Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $63.250 |
Price for:Reel of 25
Minimum: 1
Multiple: 1
$63.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEXTT-T-20-25Copy
Newark Part No.27AM2988
Product RangeEXTT Series
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial25ft
Length - Metric7.62m
No. of Max Strands x Strand Size-
Wire Gauge20AWG
Conductor Area CSA-
Conductor TypeSolid
Color Code StandardANSI
InsulationPFA (Perfluoroalkoxy)
Operating Temperature Min0°C
Operating Temperature Max100°C
Product RangeEXTT Series
SVHCLead (04-Feb-2026)
Product Overview
EXTT-T-20-25 is a 25 foot spool of extension grade thermocouple wire.
- Type T, 20 gauge, neoflon PFA insulation
- 100°C maximum temperature
- 0.068" x 0.116" nominal size
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
7.62m
Wire Gauge
20AWG
Conductor Type
Solid
Insulation
PFA (Perfluoroalkoxy)
Operating Temperature Max
100°C
SVHC
Lead (04-Feb-2026)
Length - Imperial
25ft
No. of Max Strands x Strand Size
-
Conductor Area CSA
-
Color Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
EXTT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
