Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoEXTT-K-16-50Copy
Newark Part No.93B4087
Product RangeEXTT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $355.660 |
Price for:Each
Minimum: 1
Multiple: 1
$355.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEXTT-K-16-50Copy
Newark Part No.93B4087
Product RangeEXTT Series
Technical Datasheet
Thermocouple Wire TypeKX
Length - Imperial50ft
Length - Metric15.24m
No. of Max Strands x Strand Size-
Wire Gauge16AWG
Conductor Area CSA-
Conductor TypeSolid
Color Code StandardANSI
InsulationPFA (Perfluoroalkoxy)
Operating Temperature Min0°C
Operating Temperature Max200°C
Product RangeEXTT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Wire Type
KX
Length - Metric
15.24m
Wire Gauge
16AWG
Conductor Type
Solid
Insulation
PFA (Perfluoroalkoxy)
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
50ft
No. of Max Strands x Strand Size
-
Conductor Area CSA
-
Color Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
EXTT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
