Print Page
EXTT-3CU-26S-25
RTD and Thermistor Extension Wire, 3-Conductor, PFA, Stranded, ANSI, 26AWG, EXTT Series, 25ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoEXTT-3CU-26S-25Copy
Newark Part No.85X3813
Product RangeEXTT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $97.720 |
Price for:Each
Minimum: 1
Multiple: 1
$97.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEXTT-3CU-26S-25Copy
Newark Part No.85X3813
Product RangeEXTT Series
Technical Datasheet
Thermocouple Wire TypeRTD
Length - Imperial25ft
Length - Metric7.62m
No. of Max Strands x Strand Size7 x 34AWG
Wire Gauge26AWG
Conductor Area CSA-
Conductor TypeStranded
Color Code StandardANSI
InsulationPFA (Perfluoroalkoxy)
Operating Temperature Min0°C
Operating Temperature Max260°C
Product RangeEXTT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Wire Type
RTD
Length - Metric
7.62m
Wire Gauge
26AWG
Conductor Type
Stranded
Insulation
PFA (Perfluoroalkoxy)
Operating Temperature Max
260°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
25ft
No. of Max Strands x Strand Size
7 x 34AWG
Conductor Area CSA
-
Color Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
EXTT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
